
RL20S683GRE6 | |
---|---|
DigiKey Part Number | 541-RL20S683GRE6TR-ND - Tape & Reel (TR) 541-RL20S683GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S683GRE6 |
Description | RES 68K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S683GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.40000 | $34.00 |
25 | $2.89120 | $72.28 |
50 | $2.57500 | $128.75 |
100 | $2.30330 | $230.33 |
250 | $2.00596 | $501.49 |
500 | $1.81976 | $909.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.96846 | $2,968.46 |
2,000 | $2.74385 | $5,487.70 |
3,000 | $2.62842 | $7,885.26 |
5,000 | $2.49787 | $12,489.35 |
7,000 | $2.42009 | $16,940.63 |
10,000 | $2.34409 | $23,440.90 |
12,000 | $2.30766 | $27,691.92 |
24,000 | $2.18255 | $52,381.20 |
25,000 | $2.17580 | $54,395.00 |