New Product
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S683GRE5

DigiKey Part Number
541-RL20S683GRE5TR-ND - Tape & Reel (TR)
541-RL20S683GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S683GRE5
Description
CMF-20 68K 2% T-00 RL20S683G RE5
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.21000$10.21
10$6.21500$62.15
25$5.17280$129.32
100$3.99330$399.33
250$3.41300$853.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$3.05622$1,528.11
1,000$2.75731$2,757.31
1,500$2.60548$3,908.22
2,500$2.43526$6,088.15
3,500$2.33471$8,171.48
5,000$2.23714$11,185.70
12,500$2.02377$25,297.12
25,000$1.96179$49,044.75
Manufacturers Standard Package