Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S621GRSL

DigiKey Part Number
541-RL20S621GRSLTR-ND - Tape & Reel (TR)
541-RL20S621GRSLCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S621GRSL
Description
RES 620 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
620 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S621GRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$102.23000$102.23
10$71.20600$712.06
25$62.80760$1,570.19
50$57.55080$2,877.54
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$54.14740$5,414.74
200$50.27720$10,055.44
300$48.28943$14,486.83
500$46.04138$23,020.69
700$44.70174$31,291.22
1,000$43.39300$43,393.00
1,200$42.76542$51,318.50
Manufacturers Standard Package