Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL20S5R1JRE6 | |
|---|---|
DigiKey Part Number | RL20S5R1JRE6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RL20S5R1JRE6 |
Description | RES 5.1 OHM 1/2W 5% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S5R1JRE6 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.375" L (3.68mm x 9.53mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL20S5R1GB14 | Vishay Dale | 0 | RL20S5R1GB14-ND | $60.78890 | Upgrade |
| RL20S5R1GBSL | Vishay Dale | 0 | RL20S5R1GBSL-ND | $71.72030 | Upgrade |
| RL20S5R1JB14 | Vishay Dale | 0 | RL20S5R1JB14-ND | $60.78890 | Parametric Equivalent |
| RL20S5R1JBSL | Vishay Dale | 0 | RL20S5R1JBSL-ND | $71.72030 | Parametric Equivalent |
| RL20S5R1JR36 | Vishay Dale | 0 | RL20S5R1JR36-ND | $17.59894 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $17.59894 | $17,598.94 |


