
RL20S562GRE5 | |
---|---|
DigiKey Part Number | 541-RL20S562GRE5TR-ND - Tape & Reel (TR) 541-RL20S562GRE5CT-ND - Cut Tape (CT) 541-RL20S562GRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL20S562GRE5 |
Description | CMF-20 5.6K 2% T-00 RL20S562G RE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.58000 | $5.58 |
10 | $4.31900 | $43.19 |
25 | $3.90840 | $97.71 |
50 | $3.62260 | $181.13 |
100 | $3.35750 | $335.75 |
250 | $3.03512 | $758.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.81144 | $1,405.72 |
1,000 | $2.60371 | $2,603.71 |
1,500 | $2.48897 | $3,733.46 |
2,500 | $2.35130 | $5,878.25 |
3,500 | $2.26455 | $7,925.92 |
5,000 | $2.17588 | $10,879.40 |
12,500 | $1.96270 | $24,533.75 |
25,000 | $1.95678 | $48,919.50 |