
RL20S561GRE5 | |
---|---|
DigiKey Part Number | 541-RL20S561GRE5TR-ND - Tape & Reel (TR) 541-RL20S561GRE5CT-ND - Cut Tape (CT) 541-RL20S561GRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL20S561GRE5 |
Description | CMF-20 560 2% T-00 RL20S561G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.38600 | $53.86 |
25 | $4.60480 | $115.12 |
50 | $4.11380 | $205.69 |
100 | $3.69580 | $369.58 |
250 | $3.23876 | $809.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.01130 | $1,505.65 |
1,000 | $2.76308 | $2,763.08 |
1,500 | $2.63557 | $3,953.36 |
2,500 | $2.49128 | $6,228.20 |
3,500 | $2.40531 | $8,418.59 |
5,000 | $2.32130 | $11,606.50 |
6,000 | $2.28102 | $13,686.12 |
12,000 | $2.14272 | $25,712.64 |
12,500 | $2.13525 | $26,690.62 |