
RL20S471GRE6 | |
---|---|
DigiKey Part Number | 541-RL20S471GRE6TR-ND - Tape & Reel (TR) 541-RL20S471GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL20S471GRE6 |
Description | RES 470 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S471GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
10 | $5.71300 | $57.13 |
25 | $4.89000 | $122.25 |
50 | $4.36960 | $218.48 |
100 | $3.92910 | $392.91 |
250 | $3.44524 | $861.31 |
500 | $3.14264 | $1,571.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.94302 | $2,943.02 |
2,000 | $2.72002 | $5,440.04 |
3,000 | $2.60548 | $7,816.44 |
5,000 | $2.47592 | $12,379.60 |
7,000 | $2.39872 | $16,791.04 |
10,000 | $2.32330 | $23,233.00 |
12,000 | $2.28712 | $27,445.44 |
24,000 | $2.16298 | $51,911.52 |
25,000 | $2.15628 | $53,907.00 |