
RL20S392GB14 | |
---|---|
DigiKey Part Number | 541-RL20S392GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S392GB14 |
Description | RES 3.9K OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.9 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S392GB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.73000 | $89.73 |
10 | $62.19300 | $621.93 |
25 | $54.74600 | $1,368.65 |
50 | $50.08180 | $2,504.09 |
100 | $46.12060 | $4,612.06 |
300 | $41.02583 | $12,307.75 |
500 | $39.07006 | $19,535.03 |
1,000 | $36.76617 | $36,766.17 |