Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S332GR36

DigiKey Part Number
541-RL20S332GR36TR-ND - Tape & Reel (TR)
541-RL20S332GR36CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S332GR36
Description
RES 3.3K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3.3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S332GR36 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,919
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.47300$34.73
25$2.95600$73.90
50$2.63080$131.54
100$2.35410$235.41
250$2.05112$512.78
500$1.86126$930.63
1,000$1.69984$1,699.84
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.67212$6,680.30
5,000$2.49150$12,457.50
7,500$2.39876$17,990.70
12,500$2.29384$28,673.00
17,500$2.23132$39,048.10
25,000$2.17025$54,256.25
30,000$2.14098$64,229.40
Manufacturers Standard Package