
RL20S302GRE5 | |
---|---|
DigiKey Part Number | 541-RL20S302GRE5TR-ND - Tape & Reel (TR) 541-RL20S302GRE5CT-ND - Cut Tape (CT) 541-RL20S302GRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL20S302GRE5 |
Description | CMF-20 3K 2% T-00 RL20S302G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
10 | $5.41100 | $54.11 |
25 | $4.62440 | $115.61 |
50 | $4.13180 | $206.59 |
100 | $3.71300 | $371.30 |
250 | $3.25352 | $813.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.02526 | $1,512.63 |
1,000 | $2.77606 | $2,776.06 |
1,500 | $2.64799 | $3,971.99 |
2,500 | $2.50311 | $6,257.77 |
3,500 | $2.41678 | $8,458.73 |
5,000 | $2.33242 | $11,662.10 |
6,000 | $2.29196 | $13,751.76 |
12,000 | $2.15310 | $25,837.20 |
12,500 | $2.14561 | $26,820.12 |