RL20S241GBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 990
Unit Price: $8.13000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $44.74996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $39.87020
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S241GBSL

DigiKey Part Number
RL20S241GBSL-ND
Manufacturer
Manufacturer Product Number
RL20S241GBSL
Description
RES 240 OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
240 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S241GBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$46.48580$4,648.58
Manufacturers Standard Package