Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S223GRE6

DigiKey Part Number
541-RL20S223GRE6TR-ND - Tape & Reel (TR)
541-RL20S223GRE6CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL20S223GRE6
Description
RES 22K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S223GRE6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 878
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.76000$4.76
10$3.07100$30.71
25$2.61120$65.28
50$2.32380$116.19
100$2.07660$207.66
250$1.80644$451.61
500$1.63710$818.55
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.96089$2,960.89
2,000$2.73685$5,473.70
3,000$2.62172$7,865.16
5,000$2.49150$12,457.50
7,000$2.41392$16,897.44
10,000$2.33811$23,381.10
12,000$2.30177$27,621.24
24,000$2.17699$52,247.76
25,000$2.17025$54,256.25
Manufacturers Standard Package