RL20S222GBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: $2.10405
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $44.74996
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 194
Unit Price: $7.31000
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S222GBSL

DigiKey Part Number
RL20S222GBSL-ND
Manufacturer
Manufacturer Product Number
RL20S222GBSL
Description
RES 2.2K OHM 1/2W 2% AXIAL
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL20S222GBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$46.48580$4,648.58
Manufacturers Standard Package