
RL20S121GB14 | |
---|---|
DigiKey Part Number | RL20S121GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL20S121GB14 |
Description | RES 120 OHM 1/2W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL20S121GB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.80000 | $35.80 |
10 | $24.18100 | $241.81 |
25 | $21.02680 | $525.67 |
50 | $19.05440 | $952.72 |
100 | $17.37610 | $1,737.61 |
300 | $15.21690 | $4,565.07 |
500 | $14.38798 | $7,193.99 |
1,000 | $13.41144 | $13,411.44 |
5,000 | $11.67427 | $58,371.35 |