New Product
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL20S103GRE5

DigiKey Part Number
541-RL20S103GRE5TR-ND - Tape & Reel (TR)
541-RL20S103GRE5CT-ND - Cut Tape (CT)
541-RL20S103GRE5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL20S103GRE5
Description
CMF-20 10K 2% T-00 RL20S103G RE5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 kOhms ±2% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.375" L (3.68mm x 9.53mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.60000$5.60
10$4.33000$43.30
25$3.91840$97.96
50$3.63200$181.60
100$3.36610$336.61
250$3.04288$760.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.81864$1,409.32
1,000$2.61037$2,610.37
1,500$2.49534$3,743.01
2,500$2.35732$5,893.30
3,500$2.27034$7,946.19
5,000$2.18145$10,907.25
12,500$1.96772$24,596.50
25,000$1.96179$49,044.75
Manufacturers Standard Package