
RL07S821GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S821GRE6TR-ND - Tape & Reel (TR) 541-RL07S821GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S821GRE6 |
Description | RES 820 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S821GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.67000 | $46.70 |
| 25 | $3.98920 | $99.73 |
| 50 | $3.55820 | $177.91 |
| 100 | $3.19240 | $319.24 |
| 250 | $2.79104 | $697.76 |
| 500 | $2.54012 | $1,270.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.05090 | $4,050.90 |
| 2,000 | $3.75608 | $7,512.16 |
| 3,000 | $3.60466 | $10,813.98 |
| 5,000 | $3.43340 | $17,167.00 |
| 7,000 | $3.33133 | $23,319.31 |
| 10,000 | $3.23163 | $32,316.30 |

