
RL07S752GB14 | |
---|---|
DigiKey Part Number | 541-RL07S752GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S752GB14 |
Description | RES 7.5K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S752GB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $89.50000 | $89.50 |
10 | $62.03400 | $620.34 |
25 | $54.60640 | $1,365.16 |
50 | $49.95400 | $2,497.70 |
100 | $46.00290 | $4,600.29 |
300 | $40.92117 | $12,276.35 |
500 | $38.97040 | $19,485.20 |
1,000 | $36.67238 | $36,672.38 |