Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RL07S681GB14 | |
|---|---|
DigiKey Part Number | RL07S681GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S681GB14 |
Description | RES 680 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S681GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RL07S681GBSL | Vishay Dale | 0 | RL07S681GBSL-ND | $71.72030 | Parametric Equivalent |
| RL07S681GR36 | Vishay Dale | 0 | RL07S681GR36-ND | $1.38009 | Parametric Equivalent |
| RL07S681GRE6 | Vishay Dale | 0 | RL07S681GRE6-ND | $3.97148 | Parametric Equivalent |
| RL07S681GRSL | Vishay Dale | 0 | RL07S681GRSL-ND | $70.01594 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $118.47000 | $118.47 |
| 10 | $82.80700 | $828.07 |
| 25 | $73.16480 | $1,829.12 |
| 50 | $67.13180 | $3,356.59 |
| 100 | $62.00490 | $6,200.49 |
| 300 | $55.41400 | $16,624.20 |
| 500 | $52.88446 | $26,442.23 |
| 1,000 | $49.90467 | $49,904.67 |


