470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S471GRE5

DigiKey Part Number
541-RL07S471GRE5TR-ND - Tape & Reel (TR)
541-RL07S471GRE5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RL07S471GRE5
Description
CMF-07 470 2% T-00 RL07S471G RE5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 676
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$85.83000$85.83
10$59.40000$594.00
25$52.25240$1,306.31
50$47.78000$2,389.00
100$43.98010$4,398.01
250$39.81904$9,954.76
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$37.21676$18,608.38
1,000$35.00706$35,007.06
1,500$33.87225$50,808.38
2,500$32.58910$81,472.75
Manufacturers Standard Package