
RL07S332GRE6 | |
---|---|
DigiKey Part Number | 541-RL07S332GRE6TR-ND - Tape & Reel (TR) 541-RL07S332GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S332GRE6 |
Description | RES 3.3K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S332GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.08000 | $7.08 |
10 | $4.58500 | $45.85 |
25 | $3.91520 | $97.88 |
50 | $3.49200 | $174.60 |
100 | $3.13390 | $313.39 |
250 | $2.73992 | $684.98 |
500 | $2.49348 | $1,246.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.32957 | $2,329.57 |
2,000 | $2.14798 | $4,295.96 |
3,000 | $2.05471 | $6,164.13 |
5,000 | $1.94919 | $9,745.95 |
7,000 | $1.88630 | $13,204.10 |
10,000 | $1.82488 | $18,248.80 |
12,000 | $1.79541 | $21,544.92 |
24,000 | $1.69427 | $40,662.48 |
25,000 | $1.68883 | $42,220.75 |