
RL07S303GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S303GB14-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RL07S303GB14 |
Description | RES 30K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S303GB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $89.61000 | $89.61 |
| 10 | $62.11300 | $621.13 |
| 25 | $54.67640 | $1,366.91 |
| 50 | $50.01800 | $2,500.90 |
| 100 | $46.06180 | $4,606.18 |
| 300 | $40.97350 | $12,292.05 |
| 500 | $39.02022 | $19,510.11 |
| 1,000 | $36.71927 | $36,719.27 |

