
RL07S221GRE5 | |
---|---|
DigiKey Part Number | 541-RL07S221GRE5TR-ND - Tape & Reel (TR) 541-RL07S221GRE5CT-ND - Cut Tape (CT) 541-RL07S221GRE5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RL07S221GRE5 |
Description | CMF-07 220 2% T-00 RL07S221G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.72100 | $37.21 |
25 | $3.36200 | $84.05 |
50 | $3.11660 | $155.83 |
100 | $2.88860 | $288.86 |
250 | $2.61152 | $652.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.41922 | $1,209.61 |
1,000 | $2.24059 | $2,240.59 |
1,500 | $2.14202 | $3,213.03 |
2,500 | $2.02366 | $5,059.15 |
3,500 | $1.94910 | $6,821.85 |
5,000 | $1.87291 | $9,364.55 |
12,500 | $1.68969 | $21,121.12 |
25,000 | $1.64599 | $41,149.75 |