
RL07S203GB14 | |
---|---|
DigiKey Part Number | RL07S203GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S203GB14 |
Description | RES 20K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S203GB14 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.97000 | $96.97 |
10 | $67.36300 | $673.63 |
25 | $59.35880 | $1,483.97 |
50 | $54.34860 | $2,717.43 |
100 | $50.09200 | $5,009.20 |
300 | $44.61857 | $13,385.57 |
500 | $42.51754 | $21,258.77 |
1,000 | $40.04275 | $40,042.75 |