
RL07S101GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S101GRE6TR-ND - Tape & Reel (TR) 541-RL07S101GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S101GRE6 |
Description | RES 100 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S101GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.65000 | $7.65 |
| 10 | $4.98200 | $49.82 |
| 25 | $4.25200 | $106.30 |
| 50 | $3.79500 | $189.75 |
| 100 | $3.40700 | $340.70 |
| 250 | $2.98144 | $745.36 |
| 500 | $2.71490 | $1,357.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.48848 | $2,488.48 |
| 2,000 | $2.29602 | $4,592.04 |
| 3,000 | $2.19722 | $6,591.66 |
| 5,000 | $2.08540 | $10,427.00 |
| 7,000 | $2.01878 | $14,131.46 |
| 10,000 | $1.95368 | $19,536.80 |

