
RL07S100GRE6 | |
---|---|
DigiKey Part Number | 541-RL07S100GRE6TR-ND - Tape & Reel (TR) 541-RL07S100GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S100GRE6 |
Description | RES 10 OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S100GRE6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.06000 | $7.06 |
10 | $4.57400 | $45.74 |
25 | $3.90520 | $97.63 |
50 | $3.48320 | $174.16 |
100 | $3.12590 | $312.59 |
250 | $2.73296 | $683.24 |
500 | $2.48712 | $1,243.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.53367 | $2,533.67 |
2,000 | $2.33821 | $4,676.42 |
3,000 | $2.23783 | $6,713.49 |
5,000 | $2.12423 | $10,621.15 |
7,000 | $2.05656 | $14,395.92 |
10,000 | $1.99045 | $19,904.50 |
12,000 | $1.95873 | $23,504.76 |
24,000 | $1.84989 | $44,397.36 |
25,000 | $1.84403 | $46,100.75 |