
RHA00533R00FE02 | |
|---|---|
DigiKey Part Number | 541-RHA00533R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA00533R00FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 33 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 7.5W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.07000 | $50.07 |
| 10 | $34.13600 | $341.36 |
| 30 | $29.06033 | $871.81 |
| 50 | $27.10960 | $1,355.48 |
| 100 | $24.81000 | $2,481.00 |
| 250 | $22.29176 | $5,572.94 |
| 500 | $20.71670 | $10,358.35 |
| 1,000 | $19.37882 | $19,378.82 |

