
RH050R9300FC02 | |
|---|---|
DigiKey Part Number | 541-RH050R9300FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH050R9300FC02 |
Description | RH-50 .93 1% C02 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 930 mOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 930 mOhms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $569.67000 | $569.67 |
| 10 | $419.06600 | $4,190.66 |
| 25 | $378.41280 | $9,460.32 |
| 50 | $352.99020 | $17,649.51 |
| 100 | $331.39960 | $33,139.96 |
| 250 | $307.77252 | $76,943.13 |

