New Product
RS02C1R000FE70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS02C1R000FE70

DigiKey Part Number
541-RS02C1R000FE70TR-ND - Tape & Reel (TR)
541-RS02C1R000FE70CT-ND - Cut Tape (CT)
541-RS02C1R000FE70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS02C1R000FE70
Description
RS-2C 1 1% E70 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 Ohms ±1% 2.5W Through Hole Resistor Axial Moisture Resistant Wirewound
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
Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.218" Dia x 0.500" L (5.54mm x 12.70mm)
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
In-Stock: 945
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.53000$20.53
10$13.68800$136.88
25$11.82400$295.60
50$10.65460$532.73
100$9.66190$966.19
250$8.57460$2,143.65
500$7.89406$3,947.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$7.46216$7,462.16
2,000$6.96125$13,922.50
3,000$6.70395$20,111.85
5,000$6.41299$32,064.95
7,000$6.23960$43,677.20
10,000$6.07029$60,702.90
12,000$5.98903$71,868.36
Manufacturers Standard Package