New Product
RH0251R500FE02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05050R00FC02

DigiKey Part Number
541-RH05050R00FC02-ND
Manufacturer
Manufacturer Product Number
RH05050R00FC02
Description
RH-50 50 1% C02
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
50 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.28000$106.28
10$74.03000$740.30
25$65.30920$1,632.73
50$59.85480$2,992.74
100$55.21940$5,521.94
250$50.14508$12,536.27
500$46.97162$23,485.81
1,000$44.27696$44,276.96