



RH0503R300FE02 | |
|---|---|
DigiKey Part Number | RHRD-3.3-ND |
Manufacturer | Vishay Dale |
Manufacturer Product Number | RH0503R300FE02 |
Description | RES CHAS MNT 3.3 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0503R300FE02 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 3.3 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $283.56000 | $283.56 |
| 10 | $203.82700 | $2,038.27 |
| 25 | $182.28400 | $4,557.10 |
| 50 | $168.80720 | $8,440.36 |
| 100 | $157.36030 | $15,736.03 |
| 250 | $144.83192 | $36,207.98 |
| 500 | $136.99962 | $68,499.81 |

