
RH0503R000FE02 | |
---|---|
DigiKey Part Number | 541-RH0503R000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH0503R000FE02 |
Description | RES CHAS MNT 3 OHM 1% 50W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 3 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $107.18000 | $107.18 |
10 | $77.57000 | $775.70 |
25 | $68.47720 | $1,711.93 |
50 | $62.78880 | $3,139.44 |
100 | $57.95410 | $5,795.41 |
250 | $55.56536 | $13,891.34 |