



RH050300R0FE02 | |
|---|---|
DigiKey Part Number | RHRD-300-ND |
Manufacturer | |
Manufacturer Product Number | RH050300R0FE02 |
Description | RES CHAS MNT 300 OHM 1% 50W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH050300R0FE02 Models |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 300 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.67000 | $140.67 |
| 10 | $98.84700 | $988.47 |
| 25 | $87.54240 | $2,188.56 |
| 50 | $80.47040 | $4,023.52 |
| 100 | $74.46290 | $7,446.29 |
| 250 | $67.88492 | $16,971.23 |
| 500 | $63.77254 | $31,886.27 |
| 1,000 | $60.28004 | $60,280.04 |

