
RH050270R0FE02 | |
---|---|
DigiKey Part Number | 541-RH050270R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050270R0FE02 |
Description | RH-50 270 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 270 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $64.78000 | $64.78 |
10 | $53.29800 | $532.98 |
25 | $49.30560 | $1,232.64 |
50 | $46.49240 | $2,324.62 |
100 | $43.84180 | $4,384.18 |
250 | $40.57352 | $10,143.38 |
500 | $38.26852 | $19,134.26 |
1,000 | $37.41022 | $37,410.22 |