
CW00582R00JE12 | |
---|---|
DigiKey Part Number | 541-CW00582R00JE12-ND |
Manufacturer | |
Manufacturer Product Number | CW00582R00JE12 |
Description | CW-5 82 5% E12 E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $25.29000 | $25.29 |
10 | $16.93900 | $169.39 |
25 | $14.66800 | $366.70 |
50 | $13.24280 | $662.14 |
100 | $12.03320 | $1,203.32 |
300 | $10.47587 | $3,142.76 |
500 | $9.87766 | $4,938.83 |
1,000 | $9.17292 | $9,172.92 |
5,000 | $7.91933 | $39,596.65 |