New Product
RH050R0600FC02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05023R00FC02

DigiKey Part Number
541-RH05023R00FC02-ND
Manufacturer
Manufacturer Product Number
RH05023R00FC02
Description
RH-50 23 1% C02
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
23 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
23 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.00000$106.00
10$73.84200$738.42
25$65.14280$1,628.57
50$59.70220$2,985.11
100$55.07860$5,507.86
250$50.01716$12,504.29
500$46.85180$23,425.90
1,000$44.16401$44,164.01