New Product
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05018R00FE02

DigiKey Part Number
541-RH05018R00FE02-ND
Manufacturer
Manufacturer Product Number
RH05018R00FE02
Description
RH-50 18 1% E02 E4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
18 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$229.84000$229.84
10$189.06400$1,890.64
25$174.95640$4,373.91
50$165.00060$8,250.03
100$155.62680$15,562.68
250$152.70360$38,175.90