
RH02562R00FC02 | |
---|---|
DigiKey Part Number | 541-RH02562R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02562R00FC02 |
Description | RH-25 62 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 62 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $78.86000 | $78.86 |
10 | $54.43000 | $544.30 |
25 | $47.82480 | $1,195.62 |
50 | $43.69060 | $2,184.53 |
100 | $40.17870 | $4,017.87 |
250 | $36.33308 | $9,083.27 |
500 | $33.92786 | $16,963.93 |
1,000 | $31.88566 | $31,885.66 |