
RH050450R0FE02 | |
---|---|
DigiKey Part Number | 541-RH050450R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH050450R0FE02 |
Description | RH-50 450 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 450 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 450 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $97.30000 | $97.30 |
10 | $67.60100 | $676.01 |
25 | $59.57240 | $1,489.31 |
50 | $54.54560 | $2,727.28 |
100 | $50.27600 | $5,027.60 |
250 | $45.60060 | $11,400.15 |
500 | $42.67700 | $21,338.50 |
1,000 | $40.19416 | $40,194.16 |