


RH02520R00FE02 | |
---|---|
DigiKey Part Number | RHRC-20-ND |
Manufacturer | |
Manufacturer Product Number | RH02520R00FE02 |
Description | RES CHAS MNT 20 OHM 1% 25W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH02520R00FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.20000 | $99.20 |
10 | $69.10800 | $691.08 |
25 | $60.91680 | $1,522.92 |
50 | $55.78820 | $2,789.41 |
100 | $51.43110 | $5,143.11 |
250 | $46.66128 | $11,665.32 |
500 | $44.68774 | $22,343.87 |