


RH02515K00FC02 | |
---|---|
DigiKey Part Number | 541-RH02515K00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH02515K00FC02 |
Description | RH-25 15K 1% C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $216.52000 | $216.52 |
10 | $154.30100 | $1,543.01 |
25 | $137.48160 | $3,437.04 |
50 | $126.95680 | $6,347.84 |
100 | $118.01750 | $11,801.75 |
250 | $108.23148 | $27,057.87 |
500 | $102.11380 | $51,056.90 |