


RH010332R0FE02 | |
---|---|
DigiKey Part Number | RHRB-332-ND |
Manufacturer | |
Manufacturer Product Number | RH010332R0FE02 |
Description | RES CHAS MNT 332 OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH010332R0FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 332 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.64000 | $63.64 |
10 | $43.57600 | $435.76 |
30 | $38.44400 | $1,153.32 |
50 | $36.21380 | $1,810.69 |
100 | $31.93260 | $3,193.26 |
250 | $28.78876 | $7,197.19 |
500 | $26.82254 | $13,411.27 |
1,000 | $25.15300 | $25,153.00 |