


RH0101K000FE02 | |
---|---|
DigiKey Part Number | RHRB-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0101K000FE02 |
Description | RES CHAS MNT 1K OHM 1% 12.5W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0101K000FE02 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.38000 | $58.38 |
10 | $39.97100 | $399.71 |
30 | $34.10833 | $1,023.25 |
50 | $32.39080 | $1,619.54 |
100 | $29.92580 | $2,992.58 |
250 | $26.38948 | $6,597.37 |
500 | $25.64788 | $12,823.94 |
1,000 | $24.35818 | $24,358.18 |