
RH00536R00FC02 | |
---|---|
DigiKey Part Number | 541-RH00536R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH00536R00FC02 |
Description | RH-5 36 1% C02 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 36 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 36 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.97000 | $68.97 |
10 | $47.45100 | $474.51 |
30 | $40.60067 | $1,218.02 |
50 | $37.97100 | $1,898.55 |
100 | $34.86970 | $3,486.97 |
250 | $31.47376 | $7,868.44 |
500 | $29.35006 | $14,675.03 |
1,000 | $27.54651 | $27,546.51 |