


RH005250R0FE02 | |
---|---|
DigiKey Part Number | 541-RH005250R0FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH005250R0FE02 |
Description | RH-5 250 1% E02 E4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 7.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
Height - Seated (Max) | 0.335" (8.51mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $41.41000 | $41.41 |
10 | $34.07200 | $340.72 |
30 | $31.03733 | $931.12 |
50 | $29.72080 | $1,486.04 |
100 | $28.02580 | $2,802.58 |
250 | $25.93376 | $6,483.44 |
500 | $24.45858 | $12,229.29 |
1,000 | $23.06927 | $23,069.27 |
2,500 | $22.75108 | $56,877.70 |