New Product
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH005120R0FE02

DigiKey Part Number
541-RH005120R0FE02-ND
Manufacturer
Manufacturer Product Number
RH005120R0FE02
Description
RH-5 120 1% E02 E4
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
120 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
120 Ohms
Tolerance
±1%
Power (Watts)
7.5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.41000$41.41
10$34.07200$340.72
30$31.03733$931.12
50$29.72080$1,486.04
100$28.02580$2,802.58
250$25.93376$6,483.44
500$24.45858$12,229.29
1,000$23.06927$23,069.27
2,500$22.75108$56,877.70
Manufacturers Standard Package