RER70F1500RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 10
Unit Price: $254.04000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $849.11600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $998.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $909.49600
Datasheet
150 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER70F1500RC02

DigiKey Part Number
541-RER70F1500RC02-ND
Manufacturer
Manufacturer Product Number
RER70F1500RC02
Description
RES CHAS MNT 150 OHM 1% 20W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 20W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
150 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
20W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±20ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RE70G1500C02Vishay Dale10541-RE70G1500C02-ND$254.04000Parametric Equivalent
RER50F1500RC02Vishay Dale0RER50F1500RC02-ND$849.11600Parametric Equivalent
RER50F1500RCSLVishay Dale0RER50F1500RCSL-ND$998.88000Parametric Equivalent
RER70F1500RCSLVishay Dale0RER70F1500RCSL-ND$909.49600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$773.49600$3,867.48
Manufacturers Standard Package