Parametric Equivalent

RER65FR221RC02 | |
|---|---|
DigiKey Part Number | RER65FR221RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER65FR221RC02 |
Description | RES CHAS MNT 0.221 OHM 1% 10W |
Customer Reference | |
Detailed Description | 221 mOhms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.750" L x 0.800" W (19.05mm x 20.32mm) |
Part Status Active | Height - Seated (Max) 0.405" (10.29mm) |
Resistance 221 mOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 10W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±100ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RER65FR221RCSL | Vishay Dale | 0 | RER65FR221RCSL-ND | $546.29400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $464.45700 | $4,644.57 |


