RER65F1540PCSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: $249.12200
Datasheet
MIL0965
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F1540PCSL

DigiKey Part Number
RER65F1540PCSL-ND
Manufacturer
Manufacturer Product Number
RER65F1540PCSL
Description
RES CHAS MNT 154 OHM 1% 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
154 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
154 Ohms
Tolerance
±1%
Power (Watts)
10W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Height - Seated (Max)
0.405" (10.29mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
P (0.1%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$289.96300$2,899.63
Manufacturers Standard Package