Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RER40F1R00RC02 | |
|---|---|
DigiKey Part Number | 541-RER40F1R00RC02-ND |
Manufacturer | |
Manufacturer Product Number | RER40F1R00RC02 |
Description | RES CHAS MNT 1 OHM 1% 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Part Status Active | Height - Seated (Max) 0.335" (8.51mm) |
Resistance 1 Ohms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 5W | Failure Rate R (0.01%) |
Composition Wirewound | Grade |
Temperature Coefficient ±50ppm/°C | Qualification |
Operating Temperature -55°C ~ 250°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE60G1R00C02 | Vishay Dale | 0 | 541-RE60G1R00C02-ND | $99.73000 | Parametric Equivalent |
| RER40F1R00RCSL | Vishay Dale | 0 | RER40F1R00RCSL-ND | $755.39100 | Parametric Equivalent |
| RER60F1R00RC02 | Vishay Dale | 0 | 541-RER60F1R00RC02-ND | $528.81000 | Parametric Equivalent |
| RER60F1R00RCSL | Vishay Dale | 0 | RER60F1R00RCSL-ND | $456.67100 | Parametric Equivalent |
| 805F1R0E | Ohmite | 76 | 805F1R0E-ND | $91.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $860.46000 | $860.46 |
| 10 | $641.86100 | $6,418.61 |
| 30 | $572.58633 | $17,177.59 |
| 50 | $545.99800 | $27,299.90 |
| 100 | $514.67660 | $51,467.66 |





