New Product
25 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE75G25R0C02

DigiKey Part Number
541-RE75G25R0C02-ND
Manufacturer
Manufacturer Product Number
RE75G25R0C02
Description
RH-50 25 1% RE75G25R0 C02
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 30W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Part Status
Active
Height - Seated (Max)
0.625" (15.87mm)
Resistance
25 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
30W
Grade
Composition
Wirewound
Qualification
Temperature Coefficient
±20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$106.14000$106.14
10$73.93600$739.36
25$65.22600$1,630.65
50$59.77860$2,988.93
100$55.14900$5,514.90
250$50.08112$12,520.28
500$46.91172$23,455.86
1,000$44.22049$44,220.49